
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.130 (CNY21.6169) |
| 10+ | CNY11.730 (CNY13.2549) |
| 25+ | CNY11.060 (CNY12.4978) |
| 50+ | CNY10.390 (CNY11.7407) |
| 100+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY9.120 (CNY10.3056) |
Product Information
Product Overview
The HCNW136-000E from Avago is a through hole, single channel high speed optocoupler in 8 pin DIP package. This diode transistor optocoupler use an insulating layer between LED and integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to hundred times that of a conventional phototransistor coupler by reducing the base collector capacitance. This optocoupler is designed for high speed TTL/TTL applications, high voltage insulation, video signal isolation, line receivers, feedback element in switched mode power supplies, high speed logic ground isolation like TTL/TTL, TTL/CMOS, TTL/LSTTL, replaces pulse transformers and slow phototransistor isolators, analogue signal ground isolation.
- Current transfer ratio CTR of 19%
- High input-output isolation voltage of VISO = 3.75KV
- High speed of 1Mb/s
- TTL compatible
- Open collector output
- UL, CSA and IEC/EN/DIN EN 60747-5-5 approved
- Forward current If of 50mA
Applications
Industrial
Technical Specifications
1 Channel
8Pins
3.75kV
20V
No SVHC (27-Jun-2024)
DIP
25mA
19%
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
