Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCNR201-350ECopy
Manufacturer Standard Lead Time36 weeks
Order Code3912405
Your Part Number
173 In Stock
Need more?
173 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.280 (CNY54.5564) |
| 10+ | CNY34.200 (CNY38.646) |
| 25+ | CNY31.080 (CNY35.1204) |
| 50+ | CNY27.950 (CNY31.5835) |
| 100+ | CNY26.130 (CNY29.5269) |
| 500+ | CNY24.300 (CNY27.459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.28 (CNY54.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCNR201-350ECopy
Manufacturer Standard Lead Time36 weeks
Order Code3912405
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage5kV
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5kV
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
