Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.940 (CNY308.4222) |
| 5+ | CNY249.000 (CNY281.370) |
| 10+ | CNY225.060 (CNY254.3178) |
| 50+ | CNY214.970 (CNY242.9161) |
| 100+ | CNY204.870 (CNY231.5031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.94 (CNY308.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCMS-2903Copy
Order Code2917786
Product RangeHCMS-29xx
Technical Datasheet
LED ColourGreen
Forward Current If132mA
Luminous Intensity270µcd
No. of Digits / Alpha4
Character Size3.81mm
Supply Voltage5V
Display Area Width17.78mm
Character FormatDot Matrix
Display Area Height10.16mm
Product RangeHCMS-29xx
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
Luminous Intensity
270µcd
Character Size
3.81mm
Display Area Width
17.78mm
Display Area Height
10.16mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
132mA
No. of Digits / Alpha
4
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HCMS-29xx
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025

