Print Page
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY328.140 (CNY370.7982) |
| 5+ | CNY296.620 (CNY335.1806) |
| 10+ | CNY265.100 (CNY299.563) |
| 50+ | CNY234.720 (CNY265.2336) |
| 100+ | CNY204.340 (CNY230.9042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY328.14 (CNY370.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCMS-2901Copy
Order Code2900834
Product RangeHCMS-29xx
Technical Datasheet
LED ColourYellow
Forward Current If230mA
Luminous Intensity180µcd
No. of Digits / Alpha4
Character Size3.81mm
Supply Voltage5V
Display Area Width17.78mm
Character FormatDot Matrix
Display Area Height10.16mm
Product RangeHCMS-29xx
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow
Luminous Intensity
180µcd
Character Size
3.81mm
Display Area Width
17.78mm
Display Area Height
10.16mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
230mA
No. of Digits / Alpha
4
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HCMS-29xx
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

