Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoCNY17-3-000ECopy
Manufacturer Standard Lead Time28 weeks
Order Code1244519
Your Part Number
9,308 In Stock
Need more?
9,308 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.910 (CNY4.4183) |
| 10+ | CNY2.450 (CNY2.7685) |
| 25+ | CNY2.350 (CNY2.6555) |
| 50+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY2.100 (CNY2.373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.91 (CNY4.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoCNY17-3-000ECopy
Manufacturer Standard Lead Time28 weeks
Order Code1244519
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CNY17-3-000E is a 1-channel 6-pin Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. Collector-emitter voltage is above 70V. Response time (tr) is typically 5µs and minimum CTR is 40% at input current of 10mA. It is suitable for signal transmission between circuits of different potentials and impedances.
- High collector-emitter
- 5000VRMS High input-output isolation voltage
- 60mA Average forward current
- 250mW Total power dissipation
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
