Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASSR-4120-302ECopy
Manufacturer Standard Lead Time23 weeks
Order Code1708457
Product RangeASSR-41XX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.970 (CNY55.3361) |
| 5+ | CNY46.300 (CNY52.319) |
| 10+ | CNY43.630 (CNY49.3019) |
| 20+ | CNY41.920 (CNY47.3696) |
| 50+ | CNY40.210 (CNY45.4373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.97 (CNY55.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASSR-4120-302ECopy
Manufacturer Standard Lead Time23 weeks
Order Code1708457
Product RangeASSR-41XX Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current120mA
MOSFET Relay Package StyleDIP-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max25ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.8pF
Product RangeASSR-41XX Series
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-8
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Product Range
ASSR-41XX Series
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
On State Resistance Max
25ohm
I/O Capacitance Typ
0.8pF
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052
