Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASMT-UWB1-NX3E2Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel1895842RL
Cut Tape1895842
Your Part Number
5,856 In Stock
Need more?
45 Next business day delivery available(Shanghai stock)
5,811 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.760 | CNY23.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.760 (CNY5.3788) |
| 50+ | CNY3.630 (CNY4.1019) |
| 250+ | CNY3.100 (CNY3.503) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 25000+ | CNY2.580 (CNY2.9154) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-UWB1-NX3E2Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel1895842RL
Cut Tape1895842
Technical Datasheet
LED ColourNeutral White
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage2.8V
Luminous Intensity3.55cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- OneWhite surface-mount PLCC-2 LED indicator
- High reliability package with silicone encapsulation
- High optical efficiency with 100lm/W
- Luminous intensity of 2300mcd (typ)
- 20mA test current
- InGaN chip
- ESD threshold of 1000V (HBM model) per JEDEC
- Suitable for use in home appliances, amusement machine backlighting, industrial lighting
- Suitable for use in light strips, general signage backlighting, sign and display
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Neutral White
Bulb Size
-
Forward Voltage
2.8V
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
3.55cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
