Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASMT-UHB4-YU8A2Copy
Manufacturer Standard Lead Time28 weeks
Order Code2450616
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.870 (CNY3.2431) |
| 10+ | CNY2.200 (CNY2.486) |
| 100+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.630 (CNY1.8419) |
Price for:Each
Minimum: 5
Multiple: 5
CNY14.35 (CNY16.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-UHB4-YU8A2Copy
Manufacturer Standard Lead Time28 weeks
Order Code2450616
Technical Datasheet
LED ColourRed Orange
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.6V
Luminous Intensity1.4cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red Orange
LED Case Size
PLCC-2
Forward Voltage
2.6V
Viewing Angle
120°
Product Range
-
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
1.4cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
