Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASMT-SHB4-PW905Copy
Manufacturer Standard Lead Time26 weeks
Order Code2065649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY5.020 (CNY5.6726) |
| 25+ | CNY4.580 (CNY5.1754) |
| 50+ | CNY4.140 (CNY4.6782) |
| 100+ | CNY3.700 (CNY4.181) |
| 500+ | CNY3.100 (CNY3.503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.33 (CNY8.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-SHB4-PW905Copy
Manufacturer Standard Lead Time26 weeks
Order Code2065649
Technical Datasheet
LED ColourRed Orange
LED MountingSMD
LED Case SizePLCC-4
Forward Current If70mA
Forward Voltage2.2V
Luminous Intensity-
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red Orange
LED Case Size
PLCC-4
Forward Voltage
2.2V
Viewing Angle
120°
Product Range
-
LED Mounting
SMD
Forward Current If
70mA
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
