
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.530 | CNY9.53 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY6.710 (CNY7.5823) |
| 25+ | CNY6.150 (CNY6.9495) |
| 50+ | CNY5.580 (CNY6.3054) |
| 100+ | CNY5.010 (CNY5.6613) |
| 500+ | CNY4.250 (CNY4.8025) |
Product Information
Product Overview
The ASMT-SGB5-NW703 is a power PLCC‐4 green SMD LED Indicator made of InGaN. It is an extension of PLCC‐2 SMT LED and package can be driven at higher current due to its superior package design. The product is able to dissipate heat more efficiently compared to the conventional PLCC‐2 SMT LED. In proportion to the increase in driving current, this LED is able to produce higher light output compared to the conventional PLCC‐2 SMT LED. This SMT LED have higher reliability and better performance and is designed to work under a wide range of environmental conditions. This higher reliability makes it suitable for use under harsh environment and conditions like automotive. In addition, this is also suitable to be used in electronic signs and signals. This LED is compatible with IR solder reflow process.
- Industry standard PLCC‐4
- High reliability LED package
- High brightness using InGaN dice technologies
- High optical efficiency
- Higher ambient temperature at the same current possible compared to PLCC‐2
- Super wide viewing angle at 120°
- Stabile & consistent performance with minimum degradation with silicone encapsulation
Applications
Signalling, Automotive, LED Lighting
Warnings
This is a Class 1C ESD sensitive device, please observe appropriate precautions during handling and processing.
Technical Specifications
Green
PLCC-4
3.2V
-
Round
-
SMD
30mA
525nm
120°
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
