Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.540 (CNY6.2602) |
| 10+ | CNY4.190 (CNY4.7347) |
| 25+ | CNY3.760 (CNY4.2488) |
| 50+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY3.050 (CNY3.4465) |
| 500+ | CNY2.930 (CNY3.3109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.54 (CNY6.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-SAB4-PW505Copy
Order Code2065648
Technical Datasheet
Forward Current If70mA
Forward Voltage2.2V
Wavelength Typ589nm
Luminous Intensity1.13cd
Viewing Angle120°
Technical Specifications
Forward Current If
70mA
Wavelength Typ
589nm
Viewing Angle
120°
Forward Voltage
2.2V
Luminous Intensity
1.13cd
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
