
16,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.180 | CNY10.90 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.180 (CNY2.4634) |
| 50+ | CNY1.570 (CNY1.7741) |
| 250+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 2000+ | CNY1.090 (CNY1.2317) |
Product Information
Product Overview
The ASMT-RR45-AQ902 is a 0.45mm red lead-frame-based surface mount ChipLED developed based on the industrial standard ChipLED 0603 platform which requires less board space. This ChipLED provides a wide viewing angle of 130° to improve visibility in bright sunlight. In addition to the high-brightness and compact size, Avago's ChipLED provides two significant advantages in the production environment - it can be easily soldered using IR solder reflow process & has MSL-2a. The ASMT-Rx45 series ChipLED is ideal for use by lighting designers developing backlighting for dashboards and entertainment consoles.
- -40 to 100°C Robust operating temperature range
Applications
LED Lighting, Automotive, Consumer Electronics, Industrial
Warnings
This LEDs are Class 1C ESD sensitive per JESD22-A114C.01. Please observe appropriate precautions during handling and processing.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red
0603
2V
120mcd
Rectangular
-
No SVHC (23-Jan-2024)
SMD
20mA
622nm
145°
SMD Red LED
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
