
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY0.983 (CNY1.1108) |
Product Information
Product Overview
The ASMT-RH45-AQ502 is a 0.45mm lead frame-based ultra-thin red-green SMD Chip LED with untinted/diffused lens, made of AlInGaP. It is developed based on the industrial standard Chip LED 0603 platform which requires less board space. This chip LED provides a wide viewing angle of 130° to improve visibility in bright sunlight. In addition to the high-brightness and compact size, Avago's ASMT-Rx45 chip LED provides two significant advantages in the production environment. It can be easily soldered using IR solder reflow process and the package is qualified to a joint electronic device engineering council (JEDEC) moisture sensitive level (MSL) rating of 2a. For manufacturers, this rating means that this Chip LED can be kept in the open air (30°C, 60% relative humidity) for up to four weeks after being removed from its sealed package without the need to remove absorbed moisture.
- Industrial 0603 platform
- Automotive qualified
- Super wide 145° viewing angle
- -40 to 100°C Operating temperature range
Applications
LED Lighting, Industrial, Automotive
Warnings
This is a Class 1C ESD sensitive device per JESD22-A114C.01 standard, please observe appropriate precautions during handling and processing.
Technical Specifications
Orange
0603
2V
130mcd
Rectangular
-
SMD
20mA
605nm
145°
-
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
