
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.820 | CNY9.10 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.820 (CNY2.0566) |
| 50+ | CNY1.290 (CNY1.4577) |
| 250+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.950 (CNY1.0735) |
| 2000+ | CNY0.883 (CNY0.9978) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.819 (CNY0.9255) |
| 12000+ | CNY0.716 (CNY0.8091) |
Product Information
Product Overview
The ASMT-RF45-AN002 is a 0.45mm lead frame-based ultra-thin yellow-green SMD Chip LED with untinted/diffused lens, made of AlInGaP. It is developed based on the industrial standard Chip LED 0603 platform which requires less board space. This chip LED provides a wide viewing angle of 130° to improve visibility in bright sunlight. In addition to the high-brightness and compact size, Avago's ASMT-Rx45 chip LED provides two significant advantages in the production environment. It can be easily soldered using IR solder reflow process and the package is qualified to a joint electronic device engineering council (JEDEC) moisture sensitive level (MSL) rating of 2a. For manufacturers, this rating means that this Chip LED can be kept in the open air (30°C, 60% relative humidity) for up to four weeks after being removed from its sealed package without the need to remove absorbed moisture.
- Industrial 0603 platform
- Automotive qualified
- Super wide 145° viewing angle
- -40 to 100°C Operating temperature range
Applications
LED Lighting, Industrial, Automotive
Warnings
This is a Class 1C ESD sensitive device per JESD22-A114C.01 standard, please observe appropriate precautions during handling and processing.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Yellow Green
0603
2V
60mcd
Rectangular
-
No SVHC (23-Jan-2024)
SMD
20mA
573nm
145°
-
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
