Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.290 | CNY15.29 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.290 (CNY17.2777) |
| 10+ | CNY10.200 (CNY11.526) |
| 25+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY8.560 (CNY9.6728) |
| 100+ | CNY7.730 (CNY8.7349) |
| 500+ | CNY7.090 (CNY8.0117) |
Product Information
Product Overview
The ASMT series power surface-mount LED Indicator is cool white mid-power PLCC-4 SMT LEDs using InGaN chip technology. The product is able to dissipate the heat more efficiently compared to the Power PLCC-4 SMT LEDs. This LED produces higher light output with better flux performance compared to the Power PLCC-4 SMT LED. The super 0.5W cool white power PLCC-4 SMT LEDs are designed for higher reliability, better performance and operate under a wide range of environmental conditions. The performance characteristics of this new mid-power LED makes them uniquely suitable for use in harsh conditions such as in electronics signs and signals.
- Industry standard PLCC 4 platform
- High reliability package with enhanced silicone resin encapsulation
- High brightness with optimum flux performance using InGaN chip technologies
- 40°C/W Low thermal resistance
- 300mA Peak forward current
- 570mW Power dissipation
Applications
Automotive, Aerospace, Defence, Military, Lighting, Building Automation, Consumer Electronics, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Cool White
2.4mm
3.4V
120°
ASMT
MSL 2 - 1 year
SMD
150mA
2.5cd
Round
-
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

