Product Information
Product Overview
The Moonstone series 3W high brightness power LED Light Source is a high performance energy efficient device which can handle high thermal and high driving current. The exposed pad design has excellent heat transfer from the package to the motherboard. The cool white power LED is available in various colour temperature ranging from 4000 to 10000K and warm white power LED ranging from 2600 to 4000K. The low profile package design is suitable for a wide variety of applications especially where height is a constraint. The package is compatible with reflow soldering. This will give more freedom and flexibility to the light source designer.
- Available in cool white & warm white
- Energy efficient
- Exposed pad for excellent heat transfer
- Suitable for reflow soldering process
- High current operation
- Long operation life
- Wide viewing angle
- Silicone encapsulation
- Non-ESD sensitive (threshold <gt/>16kV)
- MSL 4 products
Applications
LED Lighting, Commercial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Moonstone
110°
10000K
3.2V
3W
Cool White
120lm
700mA
350mA
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

