Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASMT-CW20Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2213650RL
Cut Tape2213650
Your Part Number
22,248 In Stock
Need more?
22,248 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.640 | CNY4.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.640 (CNY5.2432) |
| 10+ | CNY3.130 (CNY3.5369) |
| 25+ | CNY2.860 (CNY3.2318) |
| 50+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY1.930 (CNY2.1809) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-CW20Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2213650RL
Cut Tape2213650
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If5mA
Forward Voltage3V
Luminous Intensity180mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- White colour SMT 0.2mm top fire InGaN ChipLED
- 180mcd luminous intensity at IF=5mA, 130° viewing angle
- 3V forword voltage at IF=5mA and 0.7V reverse voltage at IR=100μA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3V
Viewing Angle
130°
Product Range
-
MSL
-
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
