Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASMT-BR20-AS000Copy
Order Code
Re-Reel1603888RL
Cut Tape1603888
Your Part Number
16,749 In Stock
Need more?
2,492 Delivery in 3-4 Business Days(SG stock)
14,257 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.280 | CNY4.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.280 (CNY4.8364) |
| 10+ | CNY2.810 (CNY3.1753) |
| 50+ | CNY2.110 (CNY2.3843) |
| 200+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.760 (CNY1.9888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-BR20-AS000Copy
Order Code
Re-Reel1603888RL
Cut Tape1603888
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size2.2mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ626nm
Luminous Intensity650mcd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ASMT-BR20-AS000 is a PCB based Subminiature Lamp, it is an environmental-friendly green product. This LED comes in untinted, non-diffused package to cater for various product themes and ease handling applications. The small size, narrow footprint and high brightness make this LED excellent for backlighting, status indication and panel illumination applications.
- Small foot print
- Low power consumption
- Non-diffused dome for high brightness
- Supreme product quality and reliability
- Compatible with automated placement equipment
- Compatible with infrared and vapour phase reflow soldering process
Applications
Industrial, LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
2.2mm
Forward Voltage
2V
Luminous Intensity
650mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
15°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
