
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY66.270 | CNY66.27 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.270 (CNY74.8851) |
| 10+ | CNY50.220 (CNY56.7486) |
| 50+ | CNY45.430 (CNY51.3359) |
| 100+ | CNY40.630 (CNY45.9119) |
| 250+ | CNY39.820 (CNY44.9966) |
Product Information
Product Overview
1W tri-colour high power LED light source is a high-performance, energy-efficient device that can handle high thermal and high driving current. Low-profile package design is suitable for a wide variety of applications, especially where height is a constraint. Typical applications include sign backlight, retail display, commercial lighting, decorative lighting and architectural lighting.
- Energy efficient
- Compatible with reflow soldering process
- High current operation
- Long operation life
- Silicone encapsulation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
155°
R 623nm, G 530nm, B 458nm
R 150mA, G 150mA, B 150mA
-
No SVHC (21-Jan-2025)
Red, Green, Blue
R 2.2V, G 3.1V, B 3V
R 28lm, G 45lm, B 9.5lm
R 200mA, G 200mA, B 200mA
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
