
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.751 | CNY3.76 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.751 (CNY0.8486) |
| 10+ | CNY0.652 (CNY0.7368) |
| 100+ | CNY0.599 (CNY0.6769) |
| 500+ | CNY0.534 (CNY0.6034) |
| 1000+ | CNY0.494 (CNY0.5582) |
Product Information
Product Overview
ASCY-CJ00-AS302 surface mount LED uses AlInGaP chip in a small form-factor DFN-2 package. The LED is designed with high-reliability performance to work under a wide range of environmental conditions. The small form-factor package also enables flexibilities in product designs, which is ideal for a wide range of applications. Typical applications include status indicators, electronic signs and displays (channel lettering, contour lighting, indoor variable message signs), office automations, home appliances, and industrial equipment (front panel backlighting, push button backlighting, display backlighting, keypad backlighting, symbol backlighting and scanner lighting).
- Low power 2216 DFN2 surface mount LED
- High-reliability package with enhanced silicone resin encapsulation
- Small package form-factor and thickness for better design flexibility
- Orange colour
- White surface
- Maximum luminous intensity is 355mcd, typical luminous flux is 0.8lm
- 2.4V maximum forward voltage, 10µA reverse current at VR = 5V
- 602nm typical dominant wavelength, 607nm typical peak wavelength
- Viewing angle is 120°
- Operating temperature range from -40 to +100°C
Technical Specifications
Orange
2.18mm x 1.6mm
2.1V
250mcd
Rectangular
-
SMD
20mA
602nm
120°
ASCY-Cx0x Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
