Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALMD-LB36-SV002Copy
Order Code1814415
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size3.2mm x 4mm
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity1.38cd
Viewing Angle100°
Lens ShapeOval
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
3.2mm x 4mm
Forward Voltage
3.2V
Viewing Angle
100°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
1.38cd
Lens Shape
Oval
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
