Print Page
7,754 In Stock
Need more?
7,754 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.000 | CNY9.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY5.660 (CNY6.3958) |
| 25+ | CNY5.320 (CNY6.0116) |
| 50+ | CNY4.980 (CNY5.6274) |
| 100+ | CNY4.640 (CNY5.2432) |
| 500+ | CNY4.250 (CNY4.8025) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALMD-EG1E-Z2002Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2858366RL
Cut Tape2858366
Product RangeALMD-Ex1E
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ621nm
Luminous Intensity27cd
Viewing Angle15°
Lens ShapeRound
Product RangeALMD-Ex1E
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High brightness SMT round red lamp used at variable message signs
- Using high brightness Alina material
- Compatible with industrial reflow soldering process
- Tinted
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
-
Forward Voltage
2.1V
Luminous Intensity
27cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
621nm
Viewing Angle
15°
Product Range
ALMD-Ex1E
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000403

