Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-S10TR001ZCopy
Manufacturer Standard Lead Time26 weeks
Order Code3794073
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.480 (CNY341.8024) |
| 5+ | CNY267.270 (CNY302.0151) |
| 10+ | CNY232.060 (CNY262.2278) |
| 50+ | CNY223.380 (CNY252.4194) |
| 100+ | CNY214.700 (CNY242.611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.48 (CNY341.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
650nm analogue fibre optic transceiver with compact versatile-link connector for sensing over POF. It is designed to provide system designers with the ability to implement an optical arc flash sensor over 1mm plastic optical fibre (POF). The device has a very compact design with a form factor similar to the RJ-45 connector. The device features a compact and keyed versatile-link duplex connector and is compatible with existing simplex versatile-Link connectors.
- Integrated LED for system self test applications
- Receiver with integrated PD and analogue amplifier with voltage output
- High EMI robustness
- Fast slew rate
- Compact foot print
- Temperature range from -40°C to +85°C
- Suitable for arc flash detection
Technical Specifications
Wavelength Typ
650nm
Data Rate Max
-
Supply Voltage
5V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
