Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY534.610 (CNY604.1093) |
| 5+ | CNY488.670 (CNY552.1971) |
| 10+ | CNY442.720 (CNY500.2736) |
| 50+ | CNY398.100 (CNY449.853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY534.61 (CNY604.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
DC-50 MBaud 850nm multimode LC duplex SFP transceiver suitable for use in Power substation automation, HVDC and industrial networking over multimode fibre.
- Single 3.3V power supply
- Manufactured in an ISO 9001 certified facility
- Link distance up to 2Km with 62.5µm/125µm multimode fibre
- Low current and low power dissipation
- Hot pluggable SFP connector
- Compatible with SFP MSA specification
- Class 1 FDA IEC60825-1 laser safety compliant
- Excellent EMI and EMC behaviour
- Integrated 850 nm VCSEL and driver IC with LVTTL input logic transmitter
- Integrated PIN diode and digitalizing IC with LVTTL output logic receiver
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
50Mbaud
Supply Voltage
3.3V
Product Range
-
Technical Docs (2)
Alternatives for AFBR-57B4APZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.5.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
