Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-4536EZCopy
Order Code4690896
Product RangeAFBR-452xZ Series
Your Part Number
178 In Stock
Need more?
178 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.370 (CNY175.5681) |
| 5+ | CNY139.590 (CNY157.7367) |
| 10+ | CNY123.800 (CNY139.894) |
| 50+ | CNY117.880 (CNY133.2044) |
| 100+ | CNY106.000 (CNY119.780) |
| 250+ | CNY105.930 (CNY119.7009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.37 (CNY175.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-4536EZCopy
Order Code4690896
Product RangeAFBR-452xZ Series
Technical Datasheet
Fibre Optic Connector Type-
Fibre Type-
Fibre Diameter-
Connector Body MaterialThermoplastic Body
Fibre Optic Connector Polish Type-
Product RangeAFBR-452xZ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Optic Connector Type
-
Fibre Diameter
-
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (21-Jan-2025)
Fibre Type
-
Connector Body Material
Thermoplastic Body
Product Range
AFBR-452xZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
