
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.870 (CNY266.5331) |
| 5+ | CNY202.600 (CNY228.938) |
| 10+ | CNY169.330 (CNY191.3429) |
| 50+ | CNY166.250 (CNY187.8625) |
| 100+ | CNY163.160 (CNY184.3708) |
| 250+ | CNY159.900 (CNY180.687) |
Product Overview
The AFBR-2418Z is a DC to 50MBd miniature Link Fibre Optic Receiver with ST port. The device is designed to operate with the Avago Technologies HFBR-14xxZ (820nm LED) fibre optic transmitters and multimode glass fibre cable. The receiver output is a digital CMOS/TTL signal, contains an IC with integrated photodiode to convert the incoming optical signal to a digital output signal without requiring additional circuitry. Because of its integrated design, the receiver has very high EMC resistance. A wide receiver dynamic range and high sensitivity over temperature is achievable. It is equipped with RSSI (Received signal strength indication) feature, which delivers the signal strength of the incoming optical signal for diagnostic function.
- Integrated PIN diode and digitalizing IC with CMOS/TTL output logic receiver
- Up to 2km distance with multimode glass fibre cable
- 3.3V and 5V Supply voltage operation
- RSSI output
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Industrial
Technical Specifications
820nm
2km
No SVHC (23-Jan-2024)
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
