Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAEPD-D0F2-00000Copy
Manufacturer Standard Lead Time114 weeks
Order Code4574872
Product RangeAEPD Series
Your Part Number
13,500 In Stock
Need more?
13,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY4.750 (CNY5.3675) |
| 25+ | CNY4.370 (CNY4.9381) |
| 50+ | CNY3.990 (CNY4.5087) |
| 100+ | CNY3.600 (CNY4.068) |
| 500+ | CNY3.030 (CNY3.4239) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.01 (CNY7.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEPD-D0F2-00000Copy
Manufacturer Standard Lead Time114 weeks
Order Code4574872
Product RangeAEPD Series
Technical Datasheet
No. of Pins3Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity960nm
Angle of Half Sensitivity ±19°
Dark Current10nA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAEPD Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
960nm
Dark Current
10nA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
19°
Operating Temperature Min
-40°C
Product Range
AEPD Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
