Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAEMD-CE3L-XZ002Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3677037RL
Cut Tape3677037
Your Part Number
321 In Stock
Need more?
321 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.600 | CNY10.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.600 (CNY11.978) |
| 10+ | CNY7.560 (CNY8.5428) |
| 25+ | CNY6.950 (CNY7.8535) |
| 50+ | CNY6.340 (CNY7.1642) |
| 100+ | CNY5.710 (CNY6.4523) |
| 500+ | CNY4.950 (CNY5.5935) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEMD-CE3L-XZ002Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3677037RL
Cut Tape3677037
Technical Datasheet
LED ColourCyan
LED MountingSMD
LED Case Size4.2mm x 4.2mm
Forward Current If20mA
Forward Voltage3V
Wavelength Typ505nm
Luminous Intensity16cd
Viewing Angle33°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Cyan
LED Case Size
4.2mm x 4.2mm
Forward Voltage
3V
Luminous Intensity
16cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
505nm
Viewing Angle
33°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006441
