Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAEMD-CB3L-ST002
Order Code
Re-Reel3014793RL
Cut Tape3014793
Your Part Number
636 In Stock
Need more?
636 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.130 | CNY5.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.130 (CNY5.7969) |
| 10+ | CNY4.100 (CNY4.633) |
| 25+ | CNY3.930 (CNY4.4409) |
| 50+ | CNY3.610 (CNY4.0793) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.280 (CNY3.7064) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEMD-CB3L-ST002
Order Code
Re-Reel3014793RL
Cut Tape3014793
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size4.2mm x 4.2mm
Forward Current If20mA
Forward Voltage2.8V
Wavelength Typ470nm
Luminous Intensity3.2cd
Viewing Angle33°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
LED Case Size
4.2mm x 4.2mm
Forward Voltage
2.8V
Luminous Intensity
3.2cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
33°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
