
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.070 (CNY56.5791) |
| 10+ | CNY38.630 (CNY43.6519) |
| 25+ | CNY35.770 (CNY40.4201) |
| 50+ | CNY35.060 (CNY39.6178) |
| 100+ | CNY34.340 (CNY38.8042) |
| 250+ | CNY33.630 (CNY38.0019) |
| 500+ | CNY32.910 (CNY37.1883) |
Product Information
Product Overview
AELT-8000-S102 is a line driver IC with high-voltage quad differential output. It is an industrial power line driver featuring four identical short-circuit-proof differential line drivers, capable of handling up to 36V of driver supply with a joint enable function and operating at a maximum frequency of up to 5MHz. It is equipped with a thermal shutdown feature that provides over-temperature protection during overload conditions. Its high data rate, combined with wide operating voltage and temperature range, makes it an ideal, versatile and robust line driver suitable for typical industrial line driver applications. Applications include line drivers for 5V to 36V control systems, rotary and linear encoder interfacing, industrial controls, and sensor systems.
- Driver supply range from 4.5V to 36V
- Pin compatible to 26xx31, xx7272
- Short-circuit-proof tri-state outputs
- High impedance CMOS-compatible and TTL-compatible buffered inputs with hysteresis
- Operating temperature range from -40°C to 125°C
- Over-temperature protection circuit, under-voltage monitoring
- Delay skew (tPLH – tPHL) is 7ns typ at VDD=4.5V ~ 36V
- 508mm length, 7.68mm width, 3.81mm height
- SOIC-16 package
Technical Specifications
Differential Line Driver
4.5V
SOIC
4Drivers
-40°C
No SVHC (27-Jun-2024)
-
36V
16Pins
-
125°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
