Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAEDR-9940ER-102Copy
Manufacturer Standard Lead Time33 weeks
Order Code4626756
Product RangeAEDR-9940 Series
Your Part Number
270 In Stock
Need more?
270 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.140 (CNY272.4882) |
| 5+ | CNY207.040 (CNY233.9552) |
| 10+ | CNY177.610 (CNY200.6993) |
| 50+ | CNY166.240 (CNY187.8512) |
| 100+ | CNY162.920 (CNY184.0996) |
| 250+ | CNY159.600 (CNY180.348) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY241.14 (CNY272.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEDR-9940ER-102Copy
Manufacturer Standard Lead Time33 weeks
Order Code4626756
Product RangeAEDR-9940 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution198.4LPI
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputQuadrature
Encoder MountingSurface Mount
Product RangeAEDR-9940 Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max115°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
198.4LPI
Orientation
Vertical
Encoder Output
Quadrature
Product Range
AEDR-9940 Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
115°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Surface Mount
Rotational Speed Max
-
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
