Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAEDR-8100-1P2
Order Code1161099
Product RangeAEDR-8000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.040 (CNY162.7652) |
| 5+ | CNY127.340 (CNY143.8942) |
| 10+ | CNY110.630 (CNY125.0119) |
| 50+ | CNY96.280 (CNY108.7964) |
| 100+ | CNY81.930 (CNY92.5809) |
| 250+ | CNY80.370 (CNY90.8181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.04 (CNY162.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEDR-8100-1P2
Order Code1161099
Product RangeAEDR-8000 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution150LPI
No. of Detents0 Detents
OrientationVertical
Encoder OutputQuadrature
Encoder MountingSurface Mount
Product RangeAEDR-8000 Series
Rotational Speed Max-
Rotational Life Cycles150
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
150LPI
Orientation
Vertical
Encoder Mounting
Surface Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
IP Rating
-
Encoder Type
Incremental
No. of Detents
0 Detents
Encoder Output
Quadrature
Product Range
AEDR-8000 Series
Rotational Life Cycles
150
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Termination
Solder Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
