Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAEDR-8000-1K2Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel1161097RL
Cut Tape1161097
Product RangeAEDR-8000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY133.310 | CNY133.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.310 (CNY150.6403) |
| 5+ | CNY118.810 (CNY134.2553) |
| 10+ | CNY104.310 (CNY117.8703) |
| 50+ | CNY93.120 (CNY105.2256) |
| 100+ | CNY81.930 (CNY92.5809) |
| 250+ | CNY81.820 (CNY92.4566) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEDR-8000-1K2Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel1161097RL
Cut Tape1161097
Product RangeAEDR-8000 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution75LPI
No. of Detents0 Detents
OrientationVertical
Encoder OutputQuadrature
Encoder MountingSurface Mount
Product RangeAEDR-8000 Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
75LPI
Orientation
Vertical
Encoder Mounting
Surface Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
IP Rating
-
Encoder Type
Incremental
No. of Detents
0 Detents
Encoder Output
Quadrature
Product Range
AEDR-8000 Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Termination
Solder Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
