Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAEAT-9988MB-102Copy
Manufacturer Standard Lead Time25 weeks
Order Code4912951
Product RangeAEAT-9988M Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.700 (CNY133.001) |
| 5+ | CNY106.280 (CNY120.0964) |
| 10+ | CNY100.860 (CNY113.9718) |
| 50+ | CNY94.810 (CNY107.1353) |
| 100+ | CNY88.440 (CNY99.9372) |
| 250+ | CNY86.160 (CNY97.3608) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY117.70 (CNY133.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEAT-9988MB-102Copy
Manufacturer Standard Lead Time25 weeks
Order Code4912951
Product RangeAEAT-9988M Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeAbsolute
Encoder Resolution65536CPR
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputPWM, BiSS-C, RS485, ST, SSI, SPI
Encoder MountingSurface Mount
Product RangeAEAT-9988M Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels-
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
Termination-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
65536CPR
Orientation
Vertical
Encoder Output
PWM, BiSS-C, RS485, ST, SSI, SPI
Product Range
AEAT-9988M Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
-
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Surface Mount
Rotational Speed Max
-
No. of Channels
-
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
