Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACSL-7210-50RECopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3912399RL
Cut Tape3912399
Your Part Number
1,302 In Stock
Need more?
1,302 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY48.210 | CNY48.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.210 (CNY54.4773) |
| 10+ | CNY34.570 (CNY39.0641) |
| 25+ | CNY32.750 (CNY37.0075) |
| 50+ | CNY30.920 (CNY34.9396) |
| 100+ | CNY29.090 (CNY32.8717) |
| 500+ | CNY25.600 (CNY28.928) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACSL-7210-50RECopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3912399RL
Cut Tape3912399
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage3.75kV
Data Rate25Mbaud
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
2 Channel
Data Rate
25Mbaud
No. of Pins
8Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
3.75kV
Optocoupler Case Style
Surface Mount DIP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168
