Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACSL-7210-06RECopy
Manufacturer Standard Lead Time35 weeks
Order Code3912402
Your Part Number
257 In Stock
Need more?
257 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.210 (CNY54.4773) |
| 10+ | CNY34.350 (CNY38.8155) |
| 25+ | CNY32.580 (CNY36.8154) |
| 50+ | CNY30.800 (CNY34.804) |
| 100+ | CNY29.020 (CNY32.7926) |
| 500+ | CNY25.520 (CNY28.8376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.21 (CNY54.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
2 Channel
Data Rate
25Mbaud
No. of Pins
8Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
3.75kV
Optocoupler Case Style
NSOIC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
