
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.890 (CNY80.1057) |
| 5+ | CNY59.700 (CNY67.461) |
| 10+ | CNY48.510 (CNY54.8163) |
| 50+ | CNY46.420 (CNY52.4546) |
| 100+ | CNY44.320 (CNY50.0816) |
| 250+ | CNY43.440 (CNY49.0872) |
Product Information
Product Overview
The ACSL-6420-00TE is a multi-channel and bi-directional Digital Logic Gate Optocoupler available in 15Mbaud speed and wide supply voltage range. Integration of multiple optocoupler in monolithic form is achieved through patented process technology. The high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces.
- LSTTL/TTL compatible
- -40 to 100°C Temperature range
Applications
Communications & Networking, Signal Processing, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4 Channel
15Mbaud
16Pins
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
2.5kV
SOIC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
