
800 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.270 (CNY73.7551) |
| 5+ | CNY54.340 (CNY61.4042) |
| 10+ | CNY43.400 (CNY49.042) |
| 50+ | CNY41.650 (CNY47.0645) |
| 100+ | CNY39.890 (CNY45.0757) |
| 250+ | CNY39.100 (CNY44.183) |
Product Information
Product Overview
The ACSL-6400-00TE from Avago is a surface mount truly isolated multi channel and bi-directional, 15MBd digital logic gate optocoupler in 16 pin SOIC package. Integration of multiple optocoupler in monolithic form is achieved through patented process technology. This high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces. This optocoupler widely used in serial peripheral interface (SPI), inter-integrated interface (I2C), full duplex communication, isolated line receiver, microprocessor system interfaces, digital isolation for A/D and D/A conversion, instrument input/output isolation and ground loop elimination.
- High speed optocouplers
- Quad channel configuration
- Wide supply voltage range from 3.0V to 5.5V
- LSTTL/TTL compatible
- UL 1577, CSA and IEC/EN/DIN EN 60747-5-2 approved
- Input output momentary withstand voltage of 2.5KV
- Temperature range from -40°C to 100°C
Applications
Communications & Networking, Embedded Design & Development
Technical Specifications
4 Channel
15Mbaud
16Pins
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
2.5kV
SOIC
-
Technical Docs (3)
Alternatives for ACSL-6400-00TE
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
