Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACSL-6210-50RECopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3912414RL
Cut Tape3912414
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.150 | CNY38.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.150 (CNY43.1095) |
| 10+ | CNY27.190 (CNY30.7247) |
| 25+ | CNY25.490 (CNY28.8037) |
| 50+ | CNY23.790 (CNY26.8827) |
| 100+ | CNY22.090 (CNY24.9617) |
| 500+ | CNY19.580 (CNY22.1254) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACSL-6210-50RECopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3912414RL
Cut Tape3912414
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage2.5kV
Data Rate15Mbaud
Optocoupler Case StyleNSOIC
No. of Pins8Pins
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
2 Channel
Data Rate
15Mbaud
No. of Pins
8Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
2.5kV
Optocoupler Case Style
NSOIC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161
