Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-W341-560ECopy
Order Code
Re-Reel3794072RL
Cut Tape3794072
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.210 | CNY24.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.210 (CNY27.3573) |
| 10+ | CNY17.750 (CNY20.0575) |
| 25+ | CNY16.460 (CNY18.5998) |
| 50+ | CNY15.160 (CNY17.1308) |
| 100+ | CNY13.860 (CNY15.6618) |
| 500+ | CNY12.180 (CNY13.7634) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
5kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
