
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.560 (CNY32.2728) |
| 10+ | CNY21.020 (CNY23.7526) |
| 25+ | CNY19.040 (CNY21.5152) |
| 50+ | CNY17.060 (CNY19.2778) |
| 100+ | CNY15.080 (CNY17.0404) |
| 500+ | CNY13.950 (CNY15.7635) |
Product Information
Product Overview
The ACPL-P611-000E is a 1-channel 6-pin high speed optically coupled Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky clamped transistor. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to +85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments. It is suitable for isolated line receiver, microprocessor system interfaces, instrument input/output isolation and ground loop elimination.
- 10kV/µs Minimum common-mode rejection (CMR) at VCM=1000V
- 5mA Low input current capability
- 630V Maximum working insulation voltage
Applications
Signal Processing, Computers & Computer Peripherals, Power Management
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
