Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-P340-560ECopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3794070RL
Cut Tape3794070
Your Part Number
1,309 In Stock
Need more?
1,309 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.410 | CNY20.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.410 (CNY23.0633) |
| 10+ | CNY14.850 (CNY16.7805) |
| 25+ | CNY13.990 (CNY15.8087) |
| 50+ | CNY13.100 (CNY14.803) |
| 100+ | CNY12.370 (CNY13.9781) |
| 500+ | CNY11.840 (CNY13.3792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
3.75kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002766
