Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-M75L-000ECopy
Manufacturer Standard Lead Time21 weeks
Order Code1640554
Your Part Number
2,100 In Stock
100 more incoming. You can reserve stock now
2,100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.820 (CNY30.3066) |
| 10+ | CNY20.570 (CNY23.2441) |
| 25+ | CNY19.050 (CNY21.5265) |
| 50+ | CNY17.530 (CNY19.8089) |
| 100+ | CNY16.000 (CNY18.080) |
| 500+ | CNY14.100 (CNY15.933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.82 (CNY30.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ACPL-M75L-000E is a 1-channel 5-pin High Speed Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of ACPL-M75L are high speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high speed transimpedance amplifier and a voltage comparator with an output driver. It is suitable for multiplexed data transmission and microprocessor system interface.
- Glitch-free power-up feature
- +3.3 and +5V CMOS compatibility
- 25ns Maximum pulse width distortion
- 55ns Maximum propagation delay
- 40ns Maximum propagation delay skew
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management, Motor Drive & Control
Technical Specifications
No. of Channels
1 Channel
Data Rate
15Mbaud
No. of Pins
5Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Alternatives for ACPL-M75L-000E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
