Print Page
618 In Stock
Need more?
618 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.180 | CNY36.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.180 (CNY40.8834) |
| 10+ | CNY25.740 (CNY29.0862) |
| 50+ | CNY21.180 (CNY23.9334) |
| 200+ | CNY20.350 (CNY22.9955) |
| 500+ | CNY19.640 (CNY22.1932) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-M71T-500ECopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3677020RL
Cut Tape3677020
Product RangeR2Coupler
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage4kV
Data Rate-
Optocoupler Case StyleSOIC
No. of Pins5Pins
Product RangeR2Coupler
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
5Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
4kV
Optocoupler Case Style
SOIC
Product Range
R2Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191

