Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-M417T-500ECopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel4565142
Cut Tape4565017
Product RangeR2Coupler Series
Your Part Number
5,987 In Stock
Need more?
5,987 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.600 | CNY20.60 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.600 (CNY23.278) |
| 10+ | CNY14.970 (CNY16.9161) |
| 50+ | CNY11.620 (CNY13.1306) |
| 200+ | CNY11.080 (CNY12.5204) |
| 500+ | CNY10.540 (CNY11.9102) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY9.070 (CNY10.2491) |
| 4500+ | CNY8.890 (CNY10.0457) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-M417T-500ECopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel4565142
Cut Tape4565017
Product RangeR2Coupler Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max5mA
Isolation Voltage4kVrms
CTR Min3500%
Collector Emitter Voltage V(br)ceo80V
Product RangeR2Coupler Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
4kVrms
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
5mA
CTR Min
3500%
Product Range
R2Coupler Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
