Print Page
577 In Stock
Need more?
577 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY50.350 | CNY50.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.350 (CNY56.8955) |
| 10+ | CNY36.330 (CNY41.0529) |
| 25+ | CNY34.480 (CNY38.9624) |
| 50+ | CNY32.620 (CNY36.8606) |
| 100+ | CNY30.760 (CNY34.7588) |
| 500+ | CNY28.080 (CNY31.7304) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-K75T-500ECopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3677017RL
Cut Tape3677017
Product RangeR2Coupler
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage5kV
Data Rate-
Optocoupler Case StyleSSO
No. of Pins8Pins
Product RangeR2Coupler
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
2 Channel
Data Rate
-
No. of Pins
8Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
5kV
Optocoupler Case Style
SSO
Product Range
R2Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435

