Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-K73L-500ECopy
Manufacturer Standard Lead Time27 weeks
Order Code2393285
Your Part Number
196 In Stock
Need more?
196 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.380 (CNY60.3194) |
| 10+ | CNY39.750 (CNY44.9175) |
| 25+ | CNY36.940 (CNY41.7422) |
| 50+ | CNY34.130 (CNY38.5669) |
| 100+ | CNY31.310 (CNY35.3803) |
| 500+ | CNY28.560 (CNY32.2728) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY53.38 (CNY60.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2 Channel
Data Rate
15Mbaud
No. of Pins
8Pins
Isolation Voltage
5kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Alternatives for ACPL-K73L-500E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
