Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-K63L-500ECopy
Order Code
Full Reel4565141
Cut Tape4565067
Your Part Number
126 In Stock
2,000 more incoming. You can reserve stock now
126 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY53.000 | CNY53.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.000 (CNY59.890) |
| 10+ | CNY39.980 (CNY45.1774) |
| 50+ | CNY32.370 (CNY36.5781) |
| 200+ | CNY32.320 (CNY36.5216) |
| 500+ | CNY32.270 (CNY36.4651) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY24.630 (CNY27.8319) |
| 3000+ | CNY24.270 (CNY27.4251) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
2 Channel
Data Rate
15Mbaud
No. of Pins
8Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
5kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
