
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY42.260 | CNY42.26 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.260 (CNY47.7538) |
| 10+ | CNY31.530 (CNY35.6289) |
| 25+ | CNY29.420 (CNY33.2446) |
| 50+ | CNY27.310 (CNY30.8603) |
| 100+ | CNY25.200 (CNY28.476) |
| 500+ | CNY22.450 (CNY25.3685) |
Product Information
Product Overview
ACPL-K54L-560E is a low power, 1MBd digital optocoupler. This digital optocoupler uses an insulating layer between the light-emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance. Applications include communications interface, digital signal isolation, micro-controller interface, feedback elements in switching power supplies, digital isolation for A/D, D/A conversion digital field. Worldwide safety approvals include UL1577 recognized, 3750Vrms/1 min for ACPLM50L/054L, 5000 Vrms/1 min for ACPL-W50L/K54L, CSA approval, IEC/EN/DIN EN 60747-5-5 approval for reinforced insulation.
- Wide supply voltage VCC: 2.7V to 24V
- Open-collector output, TTL compatible
- 15kV/µs high common-mode rejection at VCM=1500V
- Low propagation delay: 1µs max at 5V
- High level input current is 10mA maximum
- Current transfer ratio is 53% min at VO=0.5V, VCC= 3.3V or 5V, IF=3 mA
- Temperature coefficient of forward voltage is -1.6 mV/°C typ at IF= 3 mA
- Input capacitance is 77pF typ at F=1MHz, VF =0
- Dual-channel in stretched SO-8 footprint package
- Guaranteed performance from temperature range: -40°C to +105°C
Technical Specifications
2 Channel
1Mbaud
8Pins
No SVHC (12-Jan-2017)
5kV
SSO
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
