Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-K49T-560ECopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3794069RL
Cut Tape3794069
Product RangeR2 Coupler
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.050 | CNY32.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.050 (CNY36.2165) |
| 10+ | CNY24.100 (CNY27.233) |
| 25+ | CNY22.770 (CNY25.7301) |
| 50+ | CNY21.280 (CNY24.0464) |
| 100+ | CNY20.050 (CNY22.6565) |
| 500+ | CNY19.820 (CNY22.3966) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-K49T-560ECopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3794069RL
Cut Tape3794069
Product RangeR2 Coupler
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Forward Current If Max20mA
Isolation Voltage5kV
CTR Min32%
Collector Emitter Voltage V(br)ceo-
Product RangeR2 Coupler
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
-
Optocoupler Case Style
SSO
Forward Current If Max
20mA
CTR Min
32%
Product Range
R2 Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000416
